
AS7C1024B-20TCNTR | |
|---|---|
DigiKey Part Number | AS7C1024B-20TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C1024B-20TCNTR |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C1024B-20TCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C1008-55TINLTR | Alliance Memory, Inc. | 0 | AS6C1008-55TINLTR-ND | kr.30.20649 | Similar |
| AS6C1008-55TINTR | Alliance Memory, Inc. | 0 | AS6C1008-55TINTR-ND | kr.24.28365 | Similar |
| AS7C1024B-12TCNTR | Alliance Memory, Inc. | 0 | AS7C1024B-12TCNTR-ND | kr.30.20648 | Similar |
| AS7C1024B-15TCNTR | Alliance Memory, Inc. | 0 | AS7C1024B-15TCNTR-ND | kr.27.24506 | Similar |
| AS7C1024B-15TJCNTR | Alliance Memory, Inc. | 0 | AS7C1024B-15TJCNTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.24506 | kr.27,245.06 |
| Unit Price without VAT: | kr.27.24506 |
|---|---|
| Unit Price with VAT: | kr.34.05633 |



