
AS7C1024B-15TJCNTR | |
|---|---|
DigiKey Part Number | AS7C1024B-15TJCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C1024B-15TJCNTR |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C1024B-15TJCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C1024D-12TJINTR | Alliance Memory, Inc. | 0 | 1450-AS7C1024D-12TJINTR-ND | kr.32.21988 | MFR Recommended |
| AS6C1008-55TINLTR | Alliance Memory, Inc. | 0 | AS6C1008-55TINLTR-ND | kr.29.87661 | Similar |
| AS6C1008-55TINTR | Alliance Memory, Inc. | 0 | AS6C1008-55TINTR-ND | kr.24.01845 | Similar |
| AS7C1024B-12TCNTR | Alliance Memory, Inc. | 0 | AS7C1024B-12TCNTR-ND | kr.29.87662 | Similar |
| AS7C1024B-15TCNTR | Alliance Memory, Inc. | 0 | AS7C1024B-15TCNTR-ND | kr.26.94754 | Similar |




