AS4C256M8D2-25BIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.98.77847

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.79.28069
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.63.17050
Datasheet
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 57.5 ns 60-FBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M8D2-25BIN

DigiKey Part Number
1450-1315-ND
Manufacturer
Manufacturer Product Number
AS4C256M8D2-25BIN
Description
IC DRAM 2GBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 57.5 ns 60-FBGA (8x10)
EDA/CAD Models
AS4C256M8D2-25BIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Discontinued at DigiKey
Access Time
57.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
60-FBGA (8x10)
Memory Organization
256M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C256M8D2-25BINTRAlliance Memory, Inc.0AS4C256M8D2-25BINTR-NDkr.98.77847Parametric Equivalent
IS43DR82560C-25DBLI-TRISSI, Integrated Silicon Solution Inc0IS43DR82560C-25DBLI-TR-NDkr.79.28069Similar
IS43DR82560C-3DBLISSI, Integrated Silicon Solution Inc0706-1571-NDkr.63.17050Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
136kr.86.31074kr.11,738.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.86.31074
Unit Price with VAT:kr.107.88843