IS43DR82560C-25DBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 82
Unit Price: kr.102.83000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.85.74799

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.88.84876

Similar


Micron Technology Inc.
In Stock: 51
Unit Price: kr.146.20000
Datasheet
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR82560C-25DBLI-TR

DigiKey Part Number
IS43DR82560C-25DBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43DR82560C-25DBLI-TR
Description
IC DRAM 2GBIT PARALLEL 60TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
400 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
60-TWBGA (8x10.5)
Memory Organization
256M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR82560C-25DBLIISSI, Integrated Silicon Solution Inc82706-1572-NDkr.102.83000Parametric Equivalent
AS4C256M8D2-25BCNTRAlliance Memory, Inc.0AS4C256M8D2-25BCNTR-NDkr.85.74799Similar
AS4C256M8D2-25BINTRAlliance Memory, Inc.0AS4C256M8D2-25BINTR-NDkr.88.84876Similar
MT47H256M8EB-25E:CMicron Technology Inc.51557-1588-NDkr.146.20000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.70.00501kr.140,010.02
Manufacturers Standard Package
Unit Price without VAT:kr.70.00501
Unit Price with VAT:kr.87.50626