IS43DR82560C-3DBL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.63.65867
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.76.15596

Similar


Micron Technology Inc.
In Stock: 51
Unit Price: kr.139.48000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.153.06687
Datasheet
SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 450 ps 60-TWBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR82560C-3DBL

DigiKey Part Number
706-1571-ND
Manufacturer
Manufacturer Product Number
IS43DR82560C-3DBL
Description
IC DRAM 2GBIT PARALLEL 60TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 450 ps 60-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
333 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
450 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
0°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
60-TWBGA (8x10.5)
Memory Organization
256M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR82560C-3DBL-TRISSI, Integrated Silicon Solution Inc0706-IS43DR82560C-3DBL-TR-NDkr.63.65867Parametric Equivalent
AS4C256M8D2-25BCNAlliance Memory, Inc.01450-1314-NDkr.76.15596Similar
MT47H256M8EB-25E:CMicron Technology Inc.51557-1588-NDkr.139.48000Similar
MT47R256M8EB-25E:CMicron Technology Inc.0MT47R256M8EB-25E:C-NDkr.153.06687Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
242kr.63.17050kr.15,287.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.17050
Unit Price with VAT:kr.78.96313