
ATS675LSETN-HT-T | |
|---|---|
DigiKey Part Number | 620-ATS675LSETN-HT-T-ND |
Manufacturer | |
Manufacturer Product Number | ATS675LSETN-HT-T |
Description | SELF-CALIBRATING TPOSE CAM SPEED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.18000 | kr.37.18 |
| 10 | kr.28.65900 | kr.286.59 |
| 25 | kr.26.52400 | kr.663.10 |
| 100 | kr.24.17410 | kr.2,417.41 |
| 450 | kr.23.19204 | kr.10,436.42 |
| Unit Price without VAT: | kr.37.18000 |
|---|---|
| Unit Price with VAT: | kr.46.47500 |


