
ATS617LSGTN-T | |
|---|---|
DigiKey Part Number | 620-1326-2-ND - Tape & Reel (TR) 620-1326-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS617LSGTN-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS617LSGTN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.70000 | kr.30.70 |
| 5 | kr.27.52800 | kr.137.64 |
| 10 | kr.26.35500 | kr.263.55 |
| 25 | kr.24.95880 | kr.623.97 |
| 50 | kr.24.00300 | kr.1,200.15 |
| 100 | kr.23.12710 | kr.2,312.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.17.77604 | kr.14,220.83 |
| 1.600 | kr.17.51981 | kr.28,031.70 |
| Unit Price without VAT: | kr.30.70000 |
|---|---|
| Unit Price with VAT: | kr.38.37500 |



