
ATS616LSGTN-T | |
|---|---|
DigiKey Part Number | 620-ATS616LSGTN-TTR-ND - Tape & Reel (TR) 620-ATS616LSGTN-TCT-ND - Cut Tape (CT) 620-ATS616LSGTN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS616LSGTN-T |
Description | MAGNETIC SWITCH GEAR TOOTH 4SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS616LSGTN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.15000 | kr.32.15 |
| 5 | kr.28.82000 | kr.144.10 |
| 10 | kr.27.59100 | kr.275.91 |
| 25 | kr.26.12400 | kr.653.10 |
| 50 | kr.25.12460 | kr.1,256.23 |
| 100 | kr.24.20830 | kr.2,420.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.21.89054 | kr.17,512.43 |
| 1.600 | kr.21.24235 | kr.33,987.76 |
| 2.400 | kr.20.88818 | kr.50,131.63 |
| Unit Price without VAT: | kr.32.15000 |
|---|---|
| Unit Price with VAT: | kr.40.18750 |

