Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-UD4S8G3K2HNBG | |
|---|---|
DigiKey Part Number | 2084-SQR-UD4S8G3K2HNBG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD4S8G3K2HNBG |
Description | 260PIN SODIMM DDR4 3200 4GB 1.2V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQD-D4U8GN32-SE | Advantech Corporation | 0 | 2084-AQD-D4U8GN32-SE-ND | kr.0.00000 | Parametric Equivalent |
| SQR-UD4N8G3K2HEBG | Advantech Corporation | 0 | 2084-SQR-UD4N8G3K2HEBG-ND | kr.443.72000 | Parametric Equivalent |
| SQR-UD4N8G3K2MEBRB | Advantech Corporation | 0 | 2084-SQR-UD4N8G3K2MEBRB-ND | kr.537.40000 | Parametric Equivalent |
| SQR-UD4N8G3K2MNBRB | Advantech Corporation | 0 | 2084-SQR-UD4N8G3K2MNBRB-ND | kr.475.18000 | Parametric Equivalent |
| SQR-UD4N8G3K2NNBHB | Advantech Corporation | 0 | 2084-SQR-UD4N8G3K2NNBHB-ND | kr.394.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,794.93000 | kr.2,794.93 |
| Unit Price without VAT: | kr.2,794.93000 |
|---|---|
| Unit Price with VAT: | kr.3,493.66250 |













