Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M4U0-8GS1JCEM | |
|---|---|
DigiKey Part Number | 4265-M4U0-8GS1JCEM-ND |
Manufacturer | |
Manufacturer Product Number | M4U0-8GS1JCEM |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4D08QA8BNWEME | ATP Electronics, Inc. | 2 | 1282-A4D08QA8BNWEME-ND | kr.497.63000 | Parametric Equivalent |
| AD4U320038G22-BADZ | ADATA | 0 | 4670-AD4U320038G22-BADZ-ND | kr.0.00000 | Parametric Equivalent |
| AQD-D4U8GN32-SE | Advantech Corporation | 0 | 2084-AQD-D4U8GN32-SE-ND | kr.0.00000 | Parametric Equivalent |
| D12.2724FS.001 | Apacer Memory America | 0 | 1582-D12.2724FS.001-ND | kr.4,833.30000 | Parametric Equivalent |
| D32.27245S.001 | Apacer Memory America | 0 | 1582-D32.27245S.001-ND | kr.5,440.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,161.71000 | kr.5,161.71 |
| Unit Price without VAT: | kr.5,161.71000 |
|---|---|
| Unit Price with VAT: | kr.6,452.13750 |












