D32.27245S.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.4,833.30000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 2
Unit Price: kr.497.63000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 4
Unit Price: kr.535.79000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.5,161.71000

Parametric Equivalent


Micron Technology Inc.
In Stock: 82
Unit Price: kr.2,093.21000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.2,011.30160
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.5,952.86690
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.4,811.99030
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.3,310.05000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.4,008.85000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.3,544.69000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,942.77000
Datasheet
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D32.27245S.001

DigiKey Part Number
1582-D32.27245S.001-ND
Manufacturer
Manufacturer Product Number
D32.27245S.001
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Apacer Memory America
Memory Size
8GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D12.2724FS.001Apacer Memory America01582-D12.2724FS.001-NDkr.4,833.30000Parametric Equivalent
A4D08QA8BNWEMEATP Electronics, Inc.21282-A4D08QA8BNWEME-NDkr.497.63000Parametric Equivalent
AD4U320038G22-BADZADATA04670-AD4U320038G22-BADZ-NDkr.0.00000Parametric Equivalent
AQD-D4U8GN32-SEAdvantech Corporation02084-AQD-D4U8GN32-SE-NDkr.0.00000Parametric Equivalent
KSM32ES8/8MRKingston Technology45297-KSM32ES8/8MR-NDkr.535.79000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,440.29000kr.5,440.29
Manufacturers Standard Package
Unit Price without VAT:kr.5,440.29000
Unit Price with VAT:kr.6,800.36250