ALD4211PCL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 599
Unit Price: kr.52.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: kr.88.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.146.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 321
Unit Price: kr.29.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 254
Unit Price: kr.86.03000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: kr.104.87000
Datasheet

Similar


Vishay Siliconix
In Stock: 689
Unit Price: kr.17.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: kr.101.85000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4 Circuit IC Switch 1:1 135Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD4211PCL

DigiKey Part Number
1014-1155-ND
Manufacturer
Manufacturer Product Number
ALD4211PCL
Description
IC SWITCH SPST-NCX4 135OHM 16DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 135Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD4211PCL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
135Ohm
Channel-to-Channel Matching (ΔRon)
2.7Ohm
Voltage - Supply, Single (V+)
3V ~ 12V
Voltage - Supply, Dual (V±)
±1.5V ~ 6V
Switch Time (Ton, Toff) (Max)
130ns, 130ns
-3db Bandwidth
-
Charge Injection
0.2pC
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.52.12680kr.1,303.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.12680
Unit Price with VAT:kr.65.15850