



DG441DJZ | |
|---|---|
DigiKey Part Number | DG441DJZ-ND |
Manufacturer | |
Manufacturer Product Number | DG441DJZ |
Description | IC SWITCH SPST-NCX4 85OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG441DJZ Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 120ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 85Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 5V ~ 34V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG201AKNZ | Analog Devices Inc. | 745 | 505-ADG201AKNZ-ND | kr.52.94000 | Similar |
| ADG441BNZ | Analog Devices Inc. | 669 | ADG441BNZ-ND | kr.28.66000 | Similar |
| DG441DJ+ | Analog Devices Inc./Maxim Integrated | 23 | DG441DJ+-ND | kr.100.43000 | Similar |



