Similar
Similar
Similar
Similar
Similar
Similar

ADG201HSKNZ | |
|---|---|
DigiKey Part Number | ADG201HSKNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG201HSKNZ |
Description | IC SWITCH SPST-NCX4 50OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG201HSKNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±13.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -86dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.03000 | kr.146.03 |
| 10 | kr.116.88500 | kr.1,168.85 |
| 25 | kr.109.61080 | kr.2,740.27 |
| 100 | kr.101.61780 | kr.10,161.78 |
| 250 | kr.97.80700 | kr.24,451.75 |
| 500 | kr.95.51006 | kr.47,755.03 |
| Unit Price without VAT: | kr.146.03000 |
|---|---|
| Unit Price with VAT: | kr.182.53750 |





