ALD2303SAL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 455
Unit Price: kr.28.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.15.47614
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 504
Unit Price: kr.30.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.466
Unit Price: kr.30.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.814
Unit Price: kr.15.30341
Datasheet

Similar


Texas Instruments
In Stock: 15.602
Unit Price: kr.13.37441
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 768
Unit Price: kr.20.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.15.65262
Datasheet

Similar


Texas Instruments
In Stock: 149.185
Unit Price: kr.11.76689
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.12626
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.388
Unit Price: kr.21.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.14.20873
Datasheet

Similar


Texas Instruments
In Stock: 7.529
Unit Price: kr.16.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.92260
Datasheet
Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD2303SAL

DigiKey Part Number
1014-1115-ND
Manufacturer
Manufacturer Product Number
ALD2303SAL
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD2303SAL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, NMOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 10V, ±1.5V ~ 5V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
60mA
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
50kr.80.00980kr.4,000.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.80.00980
Unit Price with VAT:kr.100.01225