
TLV3402ID | |
|---|---|
DigiKey Part Number | 296-26823-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3402ID |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.57000 | kr.21.57 |
| 10 | kr.16.19800 | kr.161.98 |
| 75 | kr.13.64560 | kr.1,023.42 |
| 150 | kr.13.05173 | kr.1,957.76 |
| Unit Price without VAT: | kr.21.57000 |
|---|---|
| Unit Price with VAT: | kr.26.96250 |

