
MAX992ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX992ESA+TTR-ND - Tape & Reel (TR) 175-MAX992ESA+TCT-ND - Cut Tape (CT) 175-MAX992ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX992ESA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX992ESA+T Models |
Category | Current - Quiescent (Max) 96µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 210ns |
Part Status Active | Hysteresis ±2.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 10 | kr.22.52600 | kr.225.26 |
| 25 | kr.20.74200 | kr.518.55 |
| 100 | kr.18.77910 | kr.1,877.91 |
| 250 | kr.17.84836 | kr.4,462.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.32578 | kr.40,814.45 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |

