
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.63.74000 | kr.63.74 |
10 | kr.59.22600 | kr.592.26 |
25 | kr.57.40800 | kr.1,435.20 |
50 | kr.56.03460 | kr.2,801.73 |
100 | kr.54.66880 | kr.5,466.88 |
300 | kr.52.53183 | kr.15,759.55 |
500 | kr.51.55354 | kr.25,776.77 |
1.000 | kr.50.24640 | kr.50,246.40 |
Unit Price without VAT: | kr.63.74000 |
---|---|
Unit Price with VAT: | kr.79.67500 |