0885366503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0885366503

DigiKey Part Number
900-0885366503-ND
Manufacturer
Manufacturer Product Number
0885366503
Description
MPO QSFPTO 4XLCD OM3 3M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex (4) 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC Duplex (4)
Cable Diameter
0.12" (3.0mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige, Black
Insertion Loss
0.35dB, 1.00dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.710.85000kr.710.85
20kr.575.46250kr.11,509.25
40kr.548.02875kr.21,921.15
60kr.532.59200kr.31,955.52
100kr.522.61630kr.52,261.63
Manufacturers Standard Package
Unit Price without VAT:kr.710.85000
Unit Price with VAT:kr.888.56250