IUDD33H-016GG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IUDD33H-016GG

DigiKey Part Number
4670-IUDD33H-016GG-ND
Manufacturer
Manufacturer Product Number
IUDD33H-016GG
Description
MEMORY CARD SD 16GB 10 UHS 1 MLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 16GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
16GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.83.32610kr.8,332.61
Manufacturers Standard Package
Unit Price without VAT:kr.83.32610
Unit Price with VAT:kr.104.15763