IM2S31C4-512GCTB5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.1,035.91700

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.1,245.65800
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.839.10400
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.1,344.14700
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.1,408.90000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.1,091.39000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.1,214.78000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S31C4-512GCTB5

DigiKey Part Number
4670-IM2S31C4-512GCTB5-ND
Manufacturer
Manufacturer Product Number
IM2S31C4-512GCTB5
Description
SSD 512GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.643.49400kr.6,434.94
Manufacturers Standard Package
Unit Price without VAT:kr.643.49400
Unit Price with VAT:kr.804.36750