DEM28-C12DK1KCAQL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.1,408.90000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.1,091.39000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.1,344.14700
Datasheet
DEM28-A28DK1KCADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM28-C12DK1KCAQL

DigiKey Part Number
4265-DEM28-C12DK1KCAQL-ND
Manufacturer
Manufacturer Product Number
DEM28-C12DK1KCAQL
Description
SSD 512GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
500mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,214.78000kr.1,214.78
Manufacturers Standard Package
Unit Price without VAT:kr.1,214.78000
Unit Price with VAT:kr.1,518.47500