Parametric Equivalent

IM2S3334-512GP | |
|---|---|
DigiKey Part Number  | 4670-IM2S3334-512GP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IM2S3334-512GP  | 
Description  | SSD 512GB M.2 TLC SATA III 3.3V  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ADATA  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Memory Size  | 512GB  | |
Memory Type  | Solid State Drive (SSD) FLASH - NAND (TLC)  | |
Form Factor  | M.2 Module  | |
Speed - Read  | 560MB/s  | |
Speed - Write  | 520MB/s  | |
Voltage - Supply  | 3.3V  | |
Type  | SATA III  | |
Current - Max  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Weight  | -  | |
Size / Dimension  | 42.00mm x 22.00mm x 3.50mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.1,344.14700 | kr.13,441.47 | 
| Unit Price without VAT: | kr.1,344.14700 | 
|---|---|
| Unit Price with VAT: | kr.1,680.18375 | 


