AD4S2666W4G19-BSSF-30U is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: kr.268.58000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 2
Unit Price: kr.2,221.69000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.2,632.63000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.2,238.15000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.2,238.15000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.297.07000
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4S2666W4G19-BSSF-30U

DigiKey Part Number
4670-AD4S2666W4G19-BSSF-30U-ND
Manufacturer
Manufacturer Product Number
AD4S2666W4G19-BSSF-30U
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes