M4D0-4GSSPCIK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.1,765.44000

Parametric Equivalent


Apacer Memory America
In Stock: 2
Unit Price: kr.3,195.80000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.3,309.67000

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: kr.264.82000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.322.20000
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4D0-4GSSPCIK

DigiKey Part Number
4265-M4D0-4GSSPCIK-ND
Manufacturer
Manufacturer Product Number
M4D0-4GSSPCIK
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Innodisk USA Corporation
Memory Size
4GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
2666
Packaging
Bulk
Package / Case
260-SODIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M4S0-4GSXZCIKInnodisk USA Corporation04265-M4S0-4GSXZCIK-NDkr.1,765.44000Parametric Equivalent
78.B2GG6.4000BApacer Memory America21582-78.B2GG6.4000B-NDkr.3,195.80000Parametric Equivalent
78.B2GG9.4000BApacer Memory America01582-78.B2GG9.4000B-NDkr.3,309.67000Parametric Equivalent
AD4B2666W4G19-BSSFADATA14670-AD4B2666W4G19-BSSF-NDkr.264.82000Parametric Equivalent
SQR-SD4N4G2K6HNPCEAdvantech Corporation02084-SQR-SD4N4G2K6HNPCE-NDkr.322.20000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,765.44000kr.1,765.44
Manufacturers Standard Package
Unit Price without VAT:kr.1,765.44000
Unit Price with VAT:kr.2,206.80000