Memory Module DDR4 SDRAM 4GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Module DDR4 SDRAM 4GB 260-SODIMM
AD4B2666W4G19-BSSF

AD4B2666W4G19-BSSF

DigiKey Part Number
4670-AD4B2666W4G19-BSSF-ND
Manufacturer
Manufacturer Product Number
AD4B2666W4G19-BSSF
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.268.58000kr.268.58
Manufacturers Standard Package
Unit Price without VAT:kr.268.58000
Unit Price with VAT:kr.335.72500