
50208-01201-001 | |
|---|---|
DigiKey Part Number | 4294-50208-01201-001TR-ND - Tape & Reel (TR) 4294-50208-01201-001CT-ND - Cut Tape (CT) 4294-50208-01201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50208-01201-001 |
Description | 12P, 0.8MM WTB IDT CONN., SMT S/ |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.067" (1.70mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.7A |
Mounting Type | Voltage Rating 36VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.82680 | kr.20.67 |
| 50 | kr.0.78620 | kr.39.31 |
| 100 | kr.0.74880 | kr.74.88 |
| 250 | kr.0.70144 | kr.175.36 |
| 500 | kr.0.66786 | kr.333.93 |
| 1.000 | kr.0.63597 | kr.635.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.59919 | kr.2,097.16 |
| 7.000 | kr.0.57057 | kr.3,993.99 |
| 10.500 | kr.0.55447 | kr.5,821.94 |
| 17.500 | kr.0.53484 | kr.9,359.70 |
| 24.500 | kr.0.52229 | kr.12,796.11 |
| 35.000 | kr.0.50932 | kr.17,826.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |




