AXS-3225-04-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AXS-3225-04-12
Abracon: Who We Are Today

AXS-3225-04-12

DigiKey Part Number
535-10128-ND
Manufacturer
Manufacturer Product Number
AXS-3225-04-12
Description
SOCKET 4PAD 3.2X2.5 CRYSTAL
Customer Reference
Detailed Description
4 Position For use with Crystals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Box
Part Status
Obsolete
Accessory Type
Socket, Test and Burn In
For Use With/Related Products
Crystals
Number of Positions
4
Package Accepted
3.20mm x 2.50mm x 0.70mm
Specifications
-
Includes
-
Temperature
-30°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.