


ABM8-27.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9141-2-ND - Tape & Reel (TR) 535-9141-1-ND - Cut Tape (CT) 535-9141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.000MHZ-B2-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-18-33-JEM-TR | ECS Inc. | 614 | XC2654CT-ND | kr.3.17000 | Similar |
| FA-238 27.0000MB-C3 | EPSON | 4.947 | SER3693CT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.24680 | kr.56.17 |
| 50 | kr.2.15440 | kr.107.72 |
| 100 | kr.2.06490 | kr.206.49 |
| 250 | kr.1.95296 | kr.488.24 |
| 500 | kr.1.87208 | kr.936.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.79460 | kr.1,794.60 |
| 2.000 | kr.1.72036 | kr.3,440.72 |
| 3.000 | kr.1.67837 | kr.5,035.11 |
| 5.000 | kr.1.62693 | kr.8,134.65 |
| 7.000 | kr.1.59392 | kr.11,157.44 |
| 10.000 | kr.1.55968 | kr.15,596.80 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |









