


ABM8-24.576MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9139-2-ND - Tape & Reel (TR) 535-9139-1-ND - Cut Tape (CT) 535-9139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.576MHZ-B2-T |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.576MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.2.41900 | kr.24.19 |
| 25 | kr.2.28600 | kr.57.15 |
| 50 | kr.2.19180 | kr.109.59 |
| 100 | kr.2.06270 | kr.206.27 |
| 250 | kr.1.98660 | kr.496.65 |
| 500 | kr.1.90456 | kr.952.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.62121 | kr.1,621.21 |
| 2.000 | kr.1.60060 | kr.3,201.20 |
| 3.000 | kr.1.58335 | kr.4,750.05 |
| 5.000 | kr.1.56517 | kr.7,825.85 |
| 7.000 | kr.1.55363 | kr.10,875.41 |
| 10.000 | kr.1.54220 | kr.15,422.00 |
| 12.000 | kr.1.53992 | kr.18,479.04 |
| 24.000 | kr.1.50441 | kr.36,105.84 |
| 25.000 | kr.1.50069 | kr.37,517.25 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |











