Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AX3PAF4-156.2500 | |
|---|---|
DigiKey Part Number | AX3PAF4-156.2500-ND |
Manufacturer | |
Manufacturer Product Number | AX3PAF4-156.2500 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3PAF4-156.2500 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK3APAF1-156.2500T | Abracon LLC | 618 | 535-AK3APAF1-156.2500TCT-ND | kr.32.46000 | Parametric Equivalent |
| AX3PAF1-156.2500 | Abracon LLC | 1.474 | 535-15052-ND | kr.41.08000 | Parametric Equivalent |
| AX3PAF1-156.2500T | Abracon LLC | 747 | 535-AX3PAF1-156.2500TCT-ND | kr.32.46000 | Parametric Equivalent |
| AX3PAF1-156.2500T3 | Abracon LLC | 2.050 | 535-AX3PAF1-156.2500T3CT-ND | kr.29.42000 | Parametric Equivalent |
| 511ABA156M250CAG | Skyworks Solutions Inc. | 0 | 863-511ABA156M250CAG-ND | kr.32.86655 | Parametric Equivalent |







