
OAERDLLTNY-156.250000 | |
|---|---|
DigiKey Part Number | 1664-OAERDLLTNY-156.250000-ND |
Manufacturer | |
Manufacturer Product Number | OAERDLLTNY-156.250000 |
Description | XTAL OSC XO 156.25 MHZ 3.3V LVPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 75mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.95000 | kr.31.95 |
| 10 | kr.27.77600 | kr.277.76 |
| 25 | kr.26.26520 | kr.656.63 |
| 50 | kr.25.18000 | kr.1,259.00 |
| 100 | kr.24.13890 | kr.2,413.89 |
| 300 | kr.22.57887 | kr.6,773.66 |
| 500 | kr.21.88886 | kr.10,944.43 |
| 1.000 | kr.20.98686 | kr.20,986.86 |
| 2.500 | kr.19.85287 | kr.49,632.17 |
| Unit Price without VAT: | kr.31.95000 |
|---|---|
| Unit Price with VAT: | kr.39.93750 |

