AX3DAF3-122.8800T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 928
Unit Price: kr.32.46000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet
122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3DAF3-122.8800T

DigiKey Part Number
AX3DAF3-122.8800T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX3DAF3-122.8800T
Description
XTAL OSC XO 122.88MHZ 3.3V LVDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DAF3-122.8800T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
27mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AX3DAF1-122.8800Abracon LLC0535-15026-NDkr.0.00000Parametric Equivalent
AX3DAF1-122.8800TAbracon LLC928535-AX3DAF1-122.8800TCT-NDkr.32.46000Parametric Equivalent
AX3DAF3-122.8800Abracon LLC0AX3DAF3-122.8800-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.48346kr.20,483.46
Manufacturers Standard Package
Unit Price without VAT:kr.20.48346
Unit Price with VAT:kr.25.60433