


AX3DAF1-122.8800T | |
|---|---|
DigiKey Part Number | 535-AX3DAF1-122.8800TTR-ND - Tape & Reel (TR) 535-AX3DAF1-122.8800TCT-ND - Cut Tape (CT) 535-AX3DAF1-122.8800TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DAF1-122.8800T |
Description | XTAL OSC XO 122.88MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF1-122.8800T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.46000 | kr.32.46 |
| 10 | kr.28.19400 | kr.281.94 |
| 25 | kr.26.66080 | kr.666.52 |
| 50 | kr.25.55900 | kr.1,277.95 |
| 100 | kr.24.50220 | kr.2,450.22 |
| 250 | kr.23.28048 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.30284 | kr.21,302.84 |
| 2.000 | kr.20.42612 | kr.40,852.24 |
| 3.000 | kr.19.93053 | kr.59,791.59 |
| Unit Price without VAT: | kr.32.46000 |
|---|---|
| Unit Price with VAT: | kr.40.57500 |


