25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASV-25.000MHZ-LCS-T

DigiKey Part Number
535-ASV-25.000MHZ-LCS-TTR-ND - Tape & Reel (TR)
535-ASV-25.000MHZ-LCS-TCT-ND - Cut Tape (CT)
535-ASV-25.000MHZ-LCS-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-25.000MHZ-LCS-T
Description
XTAL OSC XO 25.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-25.000MHZ-LCS-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-3953M-250-BN-T-TRECS Inc.1.44650-ECS-3953M-250-BN-T-TRCT-NDkr.8.05000Parametric Equivalent
ECS-3953M-250-BN-TRECS Inc.19.631XC339CT-NDkr.11.29000Parametric Equivalent
LFSPXO019170IQD Frequency Products1.0171923-LFSPXO019170CT-NDkr.11.35000Parametric Equivalent
S73305-25.000-X-15-RAker Technology Corp7973997-S73305-25.000-X-15-RCT-NDkr.6.72000Parametric Equivalent
S73305T-25.000-X-15-RAker Technology Corp3.2153997-S73305T-25.000-X-15-RCT-NDkr.6.72000Parametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.7.77300kr.77.73
25kr.7.35200kr.183.80
50kr.7.04760kr.352.38
100kr.6.75590kr.675.59
250kr.6.38868kr.1,597.17
500kr.6.12456kr.3,062.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.87147kr.5,871.47
2.000kr.5.62894kr.11,257.88
3.000kr.5.49179kr.16,475.37
5.000kr.5.32390kr.26,619.50
7.000kr.5.21617kr.36,513.19
10.000kr.5.10442kr.51,044.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500