
ECS-3953M-250-BN-TR | |
|---|---|
DigiKey Part Number | XC339TR-ND - Tape & Reel (TR) XC339CT-ND - Cut Tape (CT) XC339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-250-BN-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-250-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-250-AU-TR | ECS Inc. | 1.125 | XC1907CT-ND | kr.14.27000 | Similar |
| FN2500149 | Diodes Incorporated | 360 | FN2500149CT-ND | kr.8.31000 | Direct |
| LFSPXO019170 | IQD Frequency Products | 1.017 | 1923-LFSPXO019170CT-ND | kr.11.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.9.83300 | kr.98.33 |
| 25 | kr.9.29960 | kr.232.49 |
| 50 | kr.8.91540 | kr.445.77 |
| 100 | kr.8.54700 | kr.854.70 |
| 250 | kr.8.08272 | kr.2,020.68 |
| 500 | kr.7.74862 | kr.3,874.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.42845 | kr.7,428.45 |
| 2.000 | kr.7.12179 | kr.14,243.58 |
| 3.000 | kr.6.94841 | kr.20,845.23 |
| 5.000 | kr.6.73607 | kr.33,680.35 |
| 7.000 | kr.6.59989 | kr.46,199.23 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |










