

LFSPXO019170 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019170TR-ND - Tape & Reel (TR) 1923-LFSPXO019170CT-ND - Cut Tape (CT) 1923-LFSPXO019170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019170 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.22259 | kr.7,222.59 |
| 2.000 | kr.6.92439 | kr.13,848.78 |
| 3.000 | kr.6.75584 | kr.20,267.52 |
| 5.000 | kr.6.54938 | kr.32,746.90 |
| 7.000 | kr.6.41696 | kr.44,918.72 |
| 10.000 | kr.6.27960 | kr.62,796.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 10 | kr.9.63600 | kr.96.36 |
| 25 | kr.9.11240 | kr.227.81 |
| 50 | kr.8.73580 | kr.436.79 |
| 100 | kr.8.37470 | kr.837.47 |
| 250 | kr.7.92008 | kr.1,980.02 |
| 500 | kr.7.59268 | kr.3,796.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 10 | kr.9.56200 | kr.95.62 |
| 25 | kr.9.04200 | kr.226.05 |
| 50 | kr.8.66820 | kr.433.41 |
| 100 | kr.8.30980 | kr.830.98 |
| 250 | kr.7.85868 | kr.1,964.67 |
| 500 | kr.7.53382 | kr.3,766.91 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |

