Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ARJM11E-B5754NNEWCB | |
|---|---|
DigiKey Part Number | 535-ARJM11E-B5754NNEWCB-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11E-B5754NNEWCB |
Description | RJ45 10GBASE-T 1X1 RIGHT ANGLE N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.533" (13.54mm) |
Manufacturer Abracon LLC | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJ11B-MASAA-MU2 | Abracon LLC | 0 | ARJ11B-MASAA-MU2-ND | kr.28.53000 | Parametric Equivalent |
| ARJ11B-MASAO-LU2 | Abracon LLC | 469 | ARJ11B-MASAO-LU2-ND | kr.29.48000 | Parametric Equivalent |
| ARJ11B-MASAU-LU2 | Abracon LLC | 480 | ARJ11B-MASAU-LU2-ND | kr.21.34683 | Parametric Equivalent |
| ARJ11B-MASBR-QU2 | Abracon LLC | 289 | ARJ11B-MASBR-QU2-ND | kr.28.59000 | Parametric Equivalent |
| ARJM11A1-009-NN-EW2 | Abracon LLC | 1.552 | 535-ARJM11A1-009-NN-EW2-ND | kr.21.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.63.46340 | kr.63,463.40 |
| Unit Price without VAT: | kr.63.46340 |
|---|---|
| Unit Price with VAT: | kr.79.32925 |







