
6605454-1 | |
|---|---|
DigiKey Part Number | 5923-6605454-1-ND |
Manufacturer | |
Manufacturer Product Number | 6605454-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.555" (14.10mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.66000 | kr.62.66 |
| 10 | kr.53.24200 | kr.532.42 |
| 25 | kr.49.90200 | kr.1,247.55 |
| 50 | kr.47.52000 | kr.2,376.00 |
| 100 | kr.45.25180 | kr.4,525.18 |
| 385 | kr.41.14800 | kr.15,841.98 |
| 770 | kr.39.18604 | kr.30,173.25 |
| 1.155 | kr.38.08222 | kr.43,984.96 |
| Unit Price without VAT: | kr.62.66000 |
|---|---|
| Unit Price with VAT: | kr.78.32500 |

