



ARJ11B-MASAU-LU2 | |
|---|---|
DigiKey Part Number | ARJ11B-MASAU-LU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11B-MASAU-LU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11B-MASAU-LU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.545" (13.84mm) |
Series | LED Color Does Not Contain LED |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.21.34683 | kr.1,280.81 |
| 120 | kr.20.32708 | kr.2,439.25 |
| 180 | kr.19.75367 | kr.3,555.66 |
| 300 | kr.19.05443 | kr.5,716.33 |
| 420 | kr.18.60745 | kr.7,815.13 |
| 600 | kr.18.14518 | kr.10,887.11 |
| Unit Price without VAT: | kr.21.34683 |
|---|---|
| Unit Price with VAT: | kr.26.68354 |

