Similar



AIAP-03-680K | |
|---|---|
DigiKey Part Number | AIAP-03-680K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-680K |
Description | FIXED IND 68UH 3.31A 47 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 3.31 A 47mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-680K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590-683K | Delevan | 0 | DN4510-ND | kr.19.19574 | Similar |
| 4590R-683K | Delevan | 404 | DN7782-ND | kr.33.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.4.82229 | kr.4,629.40 |
| Unit Price without VAT: | kr.4.82229 |
|---|---|
| Unit Price with VAT: | kr.6.02786 |


