Direct

4590-683K | |
|---|---|
DigiKey Part Number | DN4510-ND |
Manufacturer | |
Manufacturer Product Number | 4590-683K |
Description | FIXED IND 68UH 3.355A 59 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 3.355 A 59mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.46824 | kr.9,734.12 |
| Unit Price without VAT: | kr.19.46824 |
|---|---|
| Unit Price with VAT: | kr.24.33530 |


