
4590R-683K | |
|---|---|
DigiKey Part Number | DN7782-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-683K |
Description | FIXED IND 68UH 3.355A 59 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 3.355 A 59mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.79000 | kr.33.79 |
| 10 | kr.27.81400 | kr.278.14 |
| 25 | kr.25.72760 | kr.643.19 |
| 50 | kr.24.25940 | kr.1,212.97 |
| 100 | kr.22.87470 | kr.2,287.47 |
| 250 | kr.21.16772 | kr.5,291.93 |
| 500 | kr.19.96378 | kr.9,981.89 |
| 1.000 | kr.18.82999 | kr.18,829.99 |
| 2.500 | kr.18.29090 | kr.45,727.25 |
| Unit Price without VAT: | kr.33.79000 |
|---|---|
| Unit Price with VAT: | kr.42.23750 |

