

ACML-0603-110-T | |
---|---|
DigiKey Part Number | ACML-0603-110-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACML-0603-110-T |
Description | FERRITE BEAD 11 OHM 0603 4LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms 1 Ferrite Bead 0603 (1608 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-110-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.11821 | kr.472.84 |
Unit Price without VAT: | kr.0.11821 |
---|---|
Unit Price with VAT: | kr.0.14776 |