
WLBD1608K2U100TP | |
|---|---|
DigiKey Part Number | 1292-WLBD1608K2U100TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD1608K2U100TP |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.3A 50mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Walsin Technology Corporation | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02433 | kr.97.32 |
| Unit Price without VAT: | kr.0.02433 |
|---|---|
| Unit Price with VAT: | kr.0.03041 |

