60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 300mOhm
Abracon: Who We Are Today

ACML-0402-600-T

DigiKey Part Number
535-ACML-0402-600-TTR-ND - Tape & Reel (TR)
535-ACML-0402-600-TCT-ND - Cut Tape (CT)
535-ACML-0402-600-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0402-600-T
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0402-600-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.026" (0.65mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EBMS100505K600Max Echo10.0005262-EBMS100505K600CT-NDkr.0.63000Parametric Equivalent
GZ1005D600TFShenzhen Sunlord Electronics Co., Ltd.46.1563442-GZ1005D600TFCT-NDkr.0.63000Parametric Equivalent
ILBB0402ER600VVishay Dale3.533541-ILBB0402ER600VCT-NDkr.0.76000Parametric Equivalent
MU1005-600YBourns Inc.4.544118-MU1005-600YCT-NDkr.1.01000Parametric Equivalent
In-Stock: 6.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.16480kr.4.12
50kr.0.14960kr.7.48
100kr.0.13440kr.13.44
250kr.0.11616kr.29.04
500kr.0.10384kr.51.92
1.000kr.0.09244kr.92.44
5.000kr.0.06922kr.346.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10553kr.1,055.30
20.000kr.0.09510kr.1,902.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750