


ABM10-24.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10930-2-ND - Tape & Reel (TR) 535-10930-1-ND - Cut Tape (CT) 535-10930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.000MHZ-D30-T3 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.000MHZ-D30-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10-24.000MHZ-E20-T | Abracon LLC | 67.615 | 535-9093-1-ND | kr.4.31000 | Similar |
| ECS-240-10-36-JGN-TR | ECS Inc. | 3.581 | XC2115CT-ND | kr.3.80000 | Similar |
| IXA10-HF5F10-24.000MHZ | ILSI | 2.195 | 2780-IXA10-HF5F10-24.000MHZCT-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.5.21100 | kr.52.11 |
| 25 | kr.4.92760 | kr.123.19 |
| 50 | kr.4.72340 | kr.236.17 |
| 100 | kr.4.52740 | kr.452.74 |
| 250 | kr.4.28128 | kr.1,070.32 |
| 500 | kr.4.10426 | kr.2,052.13 |
| 1.000 | kr.3.93454 | kr.3,934.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.67995 | kr.11,039.85 |
| 6.000 | kr.3.52800 | kr.21,168.00 |
| 9.000 | kr.3.44210 | kr.30,978.90 |
| 15.000 | kr.3.33689 | kr.50,053.35 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |


