24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
ABM10-165 Series
Abracon: Who We Are Today

ABM10-24.000MHZ-E20-T

DigiKey Part Number
535-9093-2-ND - Tape & Reel (TR)
535-9093-1-ND - Cut Tape (CT)
535-9093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-24.000MHZ-E20-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-24.000MHZ-E20-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67.615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.76000kr.37.60
25kr.3.55800kr.88.95
50kr.3.41100kr.170.55
100kr.3.26950kr.326.95
250kr.3.09216kr.773.04
500kr.2.96420kr.1,482.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.84159kr.2,841.59
2.000kr.2.72408kr.5,448.16
3.000kr.2.65764kr.7,972.92
5.000kr.2.57625kr.12,881.25
7.000kr.2.52403kr.17,668.21
10.000kr.2.46986kr.24,698.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750