ABCM-60-10.000MHZ-BC-FK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.5,760.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.6,080.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1
Unit Price: kr.7,264.70000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1
Unit Price: kr.7,120.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1
Unit Price: kr.7,085.89000
Datasheet
ABCM-60-10.000MHZ-BC-FG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABCM-60-10.000MHZ-BC-FK

DigiKey Part Number
535-ABCM-60-10.000MHZ-BC-FK-ND
Manufacturer
Manufacturer Product Number
ABCM-60-10.000MHZ-BC-FK
Description
XTAL OSC OCXO 10MHZ CMOS TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 5V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±0.2ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
600mA
Ratings
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.362" L x 2.362" W (60.00mm x 60.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,720.00000kr.6,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.6,720.00000
Unit Price with VAT:kr.8,400.00000