ABCM-60-10.000MHZ-BC-FG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABCM-60-10.000MHZ-BC-LG

DigiKey Part Number
535-ABCM-60-10.000MHZ-BC-LG-ND
Manufacturer
Manufacturer Product Number
ABCM-60-10.000MHZ-BC-LG
Description
XTAL OSC OCXO 10MHZ CMOS TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 5V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±0.2ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
600mA
Ratings
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.362" L x 2.362" W (60.00mm x 60.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,264.70000kr.7,264.70
Manufacturers Standard Package
Unit Price without VAT:kr.7,264.70000
Unit Price with VAT:kr.9,080.87500